LK204-25-422-IY-E

Matrix Orbital
891-LK20425422IYE

LK204-25-422-IY-E

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x4 Ylw Txt Blk B/G Ext. Temp 25 key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$138.54 $3,463.50
$135.50 $6,775.00
$121.86 $12,186.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
20 x 4
98 mm x 60 mm x 30.63 mm
76 mm x 25 mm
RS-422
Brand: Matrix Orbital
Character Size - H x W: 5.55 mm x 3.2 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL