LK204-7T-1U-YG-V

Matrix Orbital
891-LK2047T1UYGV

LK204-7T-1U-YG-V

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x4 Blk Txt Y/G B/G Ext. Volt 7 key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$128.21 $128.21
$126.55 $3,163.75
$124.93 $6,246.50
$121.81 $12,181.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
20 x 4
140.2 mm x 38 mm x 29 mm
82 mm x 28.4 mm
I2C, RS-232
Brand: Matrix Orbital
Character Size - H x W: 5.2 mm x 3.9 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL