MOS-AL162A-BW3SE

Matrix Orbital
891-MOSAL162BW3SE

MOS-AL162A-BW3SE

Mfr.:

Description:
LCD Character Display Modules & Accessories Blue Background White Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$56.62 $56.62
$50.14 $5,014.00
$48.52 $9,704.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
LCD Character Display Modules
16 x 2
80 mm x 36 mm x 25.6 mm
64.5 mm x 15.5 mm
RS-232
Bulk
Brand: Matrix Orbital
Character Size - H x W: 5.56 mm x 2.96 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL