VK202-25-V

Matrix Orbital
891-VK20225V

VK202-25-V

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD Vacuum Florescent Blue/Green Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$240.60 $6,015.00
$239.40 $11,970.00
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  Details
Character Display Modules
4.7 mm x 2.4 mm
20 x 2
116 mm x 37 mm x 29.48 mm
89.75 mm x 11.5 mm
I2C, RS232, RS422
9 V to 15 V
330 mA
- 20 C
+ 70 C
Bulk
Brand: Matrix Orbital
Dot Format: 5 x 7
Features: -
Number of Dots: -
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL