CL1N8-G

Microchip Technology
689-CL1N8-G

CL1N8-G

Mfr.:

Description:
LED Lighting Drivers 90V 20mA Constant A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:

194 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.07 $2.07
$1.72 $43.00
$1.59 $159.00
Full Reel (Order in multiples of 2000)
$1.59 $3,180.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Microchip
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
SOT-89
1 Output
20 mA
5 V
90 V
Boost, Buck
-
Adjustable
0 C
+ 125 C
Reel
Cut Tape
MouseReel
Constant Current
Brand: Microchip Technology
Input Voltage: 5 V to 90 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.3 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 24.2 mA
Unit Weight: 130.500 mg
                    
LED DRIVERS

689-CL1K4, a TO-252 90V 20mA Constant Current LED Driver
689-CL1K4-G, a TO-252 90V 20mA Constant Current LED Driver
689-CL1N3, a TO-92 90V 20mA Constant Current LED Driver
689-CL1N3-G, a TO-92 90V 20mA Constant Current LED Driver
689-CL1N8, a SOT-89 90V 20mA Constant Current LED Driver
689-CL1N8-G, a SOT-89 90V 20mA Constant Current LED Driver

Each of the above Constant Current LED Drivers are not
recommended for new designs and once stock has been depleted
they will no longer be available from Mouser.

Supertex recommends the following replacements for these
devices:

Original Item Replacement Item
689-CL1K4 689-CL2K4
689-CL1K4-G 689-CL2K4-G
689-CL1N3 689-CL2N3
689-CL1N3-G 689-CL2N3-G
689-CL1N8 689-CL2N8
689-CL1N8-G 689-CL2N8-G

It is recommended that the customer review the specifications
for both items before using the replacement in an existing
design.



5-0905-97
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Intel WGI210IT S LJXT
Controller IEEE 10/ 100/1000 Mbps QFN64
TE Connectivity 2085200-3
Assy 2x6 MINIPAK HDE seq3, RoH
Texas Instruments TPS54227DDAR
4.5-18Vin,2A Sync Step Down Cnvrtr
Bourns CRF2512-FZ-R025ELF
.025ohm 1%
Vishay TNPW08051K00BEEN
1Kohms .1% 25ppm
JAE Electronics FI-RE41S-VF-R1300
Rcpt 0.5MM 41P Strt
Microchip ATSAM4E16EA-CU
LFBGAGREENIND TEMPMRL A
TE Connectivity DTF13-12PA
DTF RECP ASM
Omron G3VM-41LR10
40V SPSTNO SSOP4 SMT 120mA 12ohm .45pF
KYOCERA AVX F931E106MBA
25V 10uF 20% 1211 ESR= 1.9 Ohm