See an Error?

HV9803LG-G

Microchip Technology
689-HV9803LG-G

HV9803LG-G

Mfr.:

Description:
LED Lighting Drivers LED Driver w/Average Constant Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 3300   Multiples: 3300

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
$0.81 $2,673.00
Product Attribute Attribute Value
Microchip
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
SOIC-8
1 Output
-
7 V
13.2 V
Boost, Buck
100 kHz
Adjustable
- 40 C
+ 125 C
Reel
PWM Dimming, Constant Current
Brand: Microchip Technology
Input Voltage: 7 V to 13.2 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Supply Current - Max: 2.5 mA
Unit Weight: 540 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

HV9803 LED Driver IC

The Microchip HV9803 LED Driver IC is an open-loop average-mode current control LED driver IC operating in a constant off-time mode. The Microchip HV9803 LED Driver IC features ±2% current accuracy, tight line, and load regulation of the LED current without any need for loop compensation or high-side current sensing. Its auto-zero circuit cancels the effect of both the input offset voltage and the propagation delay in the current sense comparator. The HV9803 can be powered from a 7.0~13.2V supply. The IC features a fast PWM dimming response. The linear dimming input LD can accept a reference voltage up to 2.5V. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. It also features a programmable input under-voltage shutdown.