See an Error?

HV9923N3-G

Microchip Technology
689-HV9923N3-G

HV9923N3-G

Mfr.:

Description:
LED Lighting Drivers Switchmode PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:

995 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.18 $29.50
$1.05 $105.00
Product Attribute Attribute Value
Microchip
Product Category: LED Lighting Drivers
RoHS:  Details
Through Hole
TO-92
1 Output
30 mA
20 V
400 V
Buck
170 kHz
Adjustable
- 40 C
+ 85 C
Bulk
Constant Current
Brand: Microchip Technology
Input Voltage: 20 V to 400 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 740 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 350 uA
Unit Weight: 453.600 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
ams OSRAM BPX 61
Photodiodes PHOTODIODE