106010-5300

Molex
538-106010-5300

106010-5300

Mfr.:

Description:
Fibre Optic Connectors ST CONN (SM126ZR) CR N (SM126ZR) CR LG BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$18.58 $18.58
$15.80 $158.00
$13.20 $1,320.00
$12.39 $6,195.00
$10.95 $10,950.00
2,500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106010
Connectors
Simplex
Singlemode
126 um
Black
1 Position
-
-
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: ST
Type: Plug
Part # Aliases: 1060105300 860105300
Unit Weight: 3.762 g

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99