106032-4000

Molex
538-106032-4000

106032-4000

Mfr.:

Description:
Fibre Optic Connectors TUNABLE SC CONNECTOR TUNABLE SC CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.62 $1,562.00
$14.60 $7,300.00
$13.64 $13,640.00
2,500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106032
Connectors
Simplex
Singlemode
125 um
Blue
1 Position
-
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060324000 860324000
Unit Weight: 3.605 g

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99