106145-1500

Molex
538-106145-1500

106145-1500

Mfr.:

Description:
Fibre Optic Connectors BLC ADAPTER ASSY (2 TER ASSY (2 POS GRN)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106145
Adapters
-
Singlemode
Green
2 Position
-
BLC-APC
BLC-APC
-
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: BLC
Part # Aliases: 1061451500 861451500
Unit Weight: 12.788 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99