106166-1000

Molex
538-106166-1000

106166-1000

Mfr.:

Description:
Fibre Optic Connectors SCD/ST ADAPTER ZR FL R ZR FLANGED SM BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$18.60 $1,860.00
$17.40 $8,700.00
$16.25 $16,250.00
2,500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106166
Adapters
Duplex
Singlemode
Blue
2 Position
-
SC
ST
-
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: ST
Part # Aliases: 1061661000 861661000
Unit Weight: 9.293 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99