106170-0150

Molex
538-106170-0150

106170-0150

Mfr.:

Description:
Fibre Optic Connectors SC ADAP ZR SLV SMALL SLV SMALL FLNG BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$17.01 $17.01
$14.79 $147.90
$12.20 $1,220.00
$11.45 $5,725.00
$10.13 $10,130.00
2,500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106170
Adapters
-
Singlemode
Blue
1 Position
-
SC
SC
-
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: BSCII
Part # Aliases: 1061700150 861700150
Unit Weight: 4.663 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99