106284-1001

Molex
538-106284-1001

106284-1001

Mfr.:

Description:
Fibre Optic Cable Assemblies MLX CXP 24F HB OPT IC CBL OFNP 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 15   Multiples: 15

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$211.36 $3,170.40
$182.04 $19,114.20
510 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Cable Assemblies
106284
Multimode
MTP
MTP
50 um, 125 um
1 m
Brand: Molex
Cable Diameter: 4.5 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 34.300 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

iPass+™ CXP Interconnect System

Molex's CXP interconnect system enables pluggable copper or optical options to increase the flexibility of system-level hardware for end users. The dual paddle-card system was adopted as the InfiniBand CXP, 12x QDR™, and IEEE 802.3ba as the 100G Ethernet standard, providing 10 lanes of 10Gbps data rates.