106397-1664

Molex
538-106397-1664

106397-1664

Mfr.:

Description:
Fibre Optic Connectors LC2+ DUPLEX CONN KIT R/A BOOT FOR 2MM CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$83.22 $8,322.00
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106397
Connectors
Simplex
Singlemode
126 um
Blue
1 Position
-
Body Material: Ceramic
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: LC2+
Type: Plug
Part # Aliases: 1063971664 1063971664
Unit Weight: 5.700 g

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

LC2+ Metallic Optical Connectors

Molex LC2+ Metallic Optical Connectors offer metal-housing as a high-performance, discrete-fiber solution for use in severe operating environments. LC2+ Metallic Connectors feature an enhanced latch for improved retention for high shock and vibration environments and a metal body designed to withstand high temperatures up to +150°C. With its ruggedized construction, Molex LC2+ Metallic Connectors are ideal for industrial, telecom, military, and medical applications used in harsh environments.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.