1300061060

Molex
538-1300061060

1300061060

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 4P MP 2M 18/4 PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$89.97 $89.97
$77.90 $779.00
$74.91 $1,872.75
$72.40 $3,620.00
$68.41 $6,841.00

Product Attribute Attribute Value
Molex
Product Category: Sensor Cables / Actuator Cables
Mini-Change
4 Position
No Connector
Male
2 m (6.562 ft)
18 AWG
130006
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change