See an Error?

MP2489DJ-LF-P

Monolithic Power Systems (MPS)
946-MP2489DJLFP

MP2489DJ-LF-P

Mfr.:

Description:
LED Lighting Drivers 6V-60V 1A Buck LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

500
Expected 13-May-24

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.63 $3.63
$3.06 $30.60
$2.46 $246.00
Full Reel (Order in multiples of 500)
$2.07 $1,035.00
$1.91 $1,910.00
$1.78 $4,450.00
$1.72 $8,600.00
$1.70 $17,000.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP2489
SMD/SMT
TSOT-23-5
1 Output
1 A
6 V
60 V
Buck
600 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
PWM Dimming, Short Circuit and Thermal Protection
Brand: Monolithic Power Systems (MPS)
Dimming: Analog, PWM
For Use With: White LEDs
Input Voltage: 6 V to 60 V
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.3 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: White LED
Unit Weight: 6.300 mg

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
STMicroelectronics STLINK-V3MINIE
STLINK-V3 compact in-circuit debugger and programmer for STM32
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-S3-DevKitC-1-N8R2
ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
RECOM RAC02E-3.3SK/277
2W 85-35Vin 3.3Vout 600mA 1.35INx0.88IN
Panjit GBU1008LV_T0_00601
10A 800V low vf bridge
ROHM Semiconductor SDR10EZPF1200
ROHM Semiconductor SDR10EZPF2001
CUI Devices PR9-12V-200-1A
18.2 x 10.2 x 15.5 mm, 12 V, 16 A, SPST (1 Form A), Power Relay
ISSI IS42S32800G-6BLI
256M 8Mx32 166Mhz SDR SDRAM, 3.3V
Analog Devices Inc. DS2482S-800+
Eight-Channel 1-Wire Master