See an Error?

MP4034GS-Z

Monolithic Power Systems (MPS)
946-MP4034GSZ

MP4034GS-Z

Mfr.:

Description:
LED Lighting Drivers Offline LED Drvr

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.15 $2,875.00
$1.13 $5,650.00
$1.09 $10,900.00
25,000 Quote
Product Attribute Attribute Value
Monolithic Power Systems (MPS)
Product Category: LED Lighting Drivers
RoHS:  Details
MP4034
SMD/SMT
SOIC-8-7
1 Output
6.6 V
28 V
Flyback
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 6.6 V to 28 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.3 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Off-Line LED Driver

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99