MZB1001T02

Murata Electronics Logo
81-MZB1001T02

MZB1001T02

Mfr.:

Description:
Blowers & Centrifugal Fans 20MM HIGH PRESSURE AIR BLOWER

In Stock: 337

Stock:

337
Can Dispatch Immediately

On Order:

3,500
Expected 17-Oct-22
3,200
Expected 09-Dec-22

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $36.33 $36.33
10 $35.05 $350.50
25 $26.30 $657.50
50 $24.57 $1,228.50
100 $23.60 $2,360.00
250 $22.71 $5,677.50
500 $21.71 $10,855.00
700 $21.70 $15,190.00
Product Attribute Attribute Value
Murata
Blowers & Centrifugal Fans
RoHS:  Details
AC
1.85 mm
20 mm
20 mm
SMD/SMT
MZB
Brand: Murata Electronics
Packaging: Tray
Pressure Type: 2 KPa
Product Type: Blowers
Factory Pack Quantity: 700
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.400 g
                    
Murata Electronics
Microblower Disclosure for MFG PN MZB1001T02
- A Microblower is a device to suck / discharge air, and liquids
cannot be flushed directly. The body cannot be washed because it
does not have a sealed structure and is not waterproof. Also,
avoid using this product in environments with condensation.
- Since the Microblower sucks and discharges air, contaminants
and dust in the air tend to accumulate inside the pump. The
contaminants and dust will influence the operational time. Use
the Microblower in a clean environment or use a filter to remove
at least submicron level of contaminants to prevent particles
and dust from entering. (* The use of a filter does not
guarantee prevention of the characteristics deteriorating on the
Microblower.)
- Particularly, the smoke from tobacco and mosquito repellant
incense, etc. influence the life span of the product. Do not use
the product in any smoky environment.
- The Microblower cannot be used for automobile applications
(including accessories). Do not use this product for
automobiles.
- If the Microblower is used for medical applications, Murata
requires a special contract to cover the use in the medical
application to be agreed before start of mass production. Please
contact Murata for details.
Please contact a Mouser Technical Service Representative for further assistance.
5-1120-4
CNHTS:
8414809090
CAHTS:
8541600090
USHTS:
8414596595
JPHTS:
8541600104
TARIC:
8414808090
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

MZB Microblowers

Murata MZB Microblowers are suitable as a source for high-pressure air generation for liquid displacement or dispensing applications. The MZB microblowers from Murata are extremely compact and low profile, utilizing a piezoelectric based drive system that features small dimensions. The Murata MZB Microblowers offer a quick response and less pulsation airflow.

Image Description
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Murata MZB3004T04 Also Bought Image
Blowers & Centrifugal Fans READ MURATA MICROBLOWER DISCLOSURE. SEE DOCUMENTS SECTION BELOW.
Murata MZB3005T06 Also Bought Image
Blowers & Centrifugal Fans READ MURATA MICROBLOWER DISCLOSURE. SEE DOCUMENTS SECTION BELOW.
TE Connectivity 2071508-1 Also Bought Image
General Purpose Relays OJT-SS-105HM,00000
Vishay NTCLE305E4103SB Also Bought Image
NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol
KEMET C0603C101J5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0603 5% AEC-Q200
Toshiba HN1B04FU-Y,LF Also Bought Image
Bipolar Transistors - BJT LF Transistor +/-.15A +/-50V
RECOM RACD03-700 Also Bought Image
LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT