MZB3005T06

Murata Electronics Logo
81-MZB3005T06

MZB3005T06

Mfr.:

Description:
Blowers & Centrifugal Fans READ MURATA MICROBLOWER DISCLOSURE. SEE DOCUMENTS SECTION BELOW.

Lifecycle:
New Product: New from this manufacturer.

In Stock: 131

Stock:

131 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
1 $95.85 $95.85
10 $86.73 $867.30
25 $81.01 $2,025.25
50 $79.88 $3,994.00
100 $73.61 $7,361.00
250 Quote
Product Attribute Attribute Value
Murata
Blowers & Centrifugal Fans
RoHS:  Details
8 VDC to 19.5 VDC
2.3 mm
19 mm
SMD/SMT
Brand: Murata Electronics
Length: 19 mm
Packaging: Tray
Product Type: Blowers
Factory Pack Quantity: 400
Subcategory: Fans, Blowers & Accessories
                    
Murata Electronics
Microblower Disclosure for MFG PN MZB3005T06
A Microblower is a device to suck / discharge air, and liquids
cannot be flushed directly. The body cannot be washed because it
does not have a sealed structure and is not waterproof. Also,
avoid using this product in environments with condensation.
Since the Microblower sucks and discharges air, contaminants
and dust in the air tend to accumulate inside the pump. The
contaminants and dust will influence the operational time. Use
the Microblower in a clean environment or use a filter to remove
at least submicron level of contaminants to prevent particles
and dust from entering. (* The use of a filter does not
guarantee prevention of the characteristics deteriorating on the
Microblower.)
Particularly, the smoke from tobacco and mosquito repellant
incense, etc. influence the life span of the product. Do not use
the product in any smoky environment.
The Microblower cannot be used for automobile applications
(including accessories). Do not use this product for
automobiles.
If the Microblower is used for medical applications, Murata
requires a special contract to cover the use in the medical
application to be agreed before start of mass production. Please
contact Murata for details.
5-0121-2
CNHTS:
8414809090
USHTS:
8542390001
TARIC:
8414592090
ECCN:
EAR99

MZB Microblowers

Murata MZB Microblowers are suitable as a source for high-pressure air generation for liquid displacement or dispensing applications. The MZB microblowers from Murata are extremely compact and low profile, utilizing a piezoelectric based drive system that features small dimensions. The Murata MZB Microblowers offer a quick response and less pulsation airflow.

Image Description
Murata MZB3004T04 Also Bought Image
Blowers & Centrifugal Fans READ MURATA MICROBLOWER DISCLOSURE. SEE DOCUMENTS SECTION BELOW.
Vishay IRLL014TRPBF-BE3 Also Bought Image
MOSFET 60V N-CH MOSFET
Intel 82635D435IDK5P Also Bought Image
Cameras & Camera Modules Real Sense Depth Camera D435i w/IMU
Sunon UB393-500 TC Also Bought Image
Blowers & Centrifugal Fans Blower, 9x3mm, 3VDC, 1.17 L/min, Vapo, Tach, 3-Leads, MagLev, IP55, Mighty Mini
Murata NFG0QHB372HS2D Also Bought Image
Common Mode Chokes / Filters 9 OHM 100MHZ 100MA
TE Connectivity 2-2330552-2 Also Bought Image
IC & Component Sockets P4 Carrier ice lake (ICX)
TE Connectivity 1-1904027-1 Also Bought Image
Automotive Relays 1 Form C 24V Plug In
Global Connector Technology (GCT) BC034-05-A-V-0150-L-C Also Bought Image
Board to Board & Mezzanine Connectors 5w, 1.0mm Pitch Header, SIL, SMT, Horizontal, GF, Tape+Reel+Film
Murata MZB1001T02 Also Bought Image
Blowers & Centrifugal Fans 20MM HIGH PRESSURE AIR BLOWER
Murata GRM0225C1E6R0BA03L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.0PF 25V .1PF 01005