MKE16Z32VLD4

NXP Semiconductors
771-MKE16Z32VLD4
MKE16Z32VLD4

Mfr.:

Description:
ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.19 $6.19
$3.71 $37.10
$3.57 $89.25
$3.38 $338.00
$3.33 $832.50
$3.31 $2,648.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE1xZ32
SMD/SMT
LQFP-44
ARM Cortex M0+
32 kB
32 bit
12 bit
48 MHz
38 I/O
4 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: KE1xZ
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935379674557
Unit Weight: 356.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Kinetis KE1xZ Microcontrollers

NXP Semiconductors Kinetis KE1xZ Microcontrollers are based on the Arm® Cortex®-M0+ core with up to 256KB flash, 32KB RAM, and the complete set of analog/digital features. The KE1xZ offers higher performance and broader scalability with a robust TSI that provides high-level stability and accuracy for HMI systems. 1Msps ADC and FlexTimer help build a perfect solution for BLDC motor control systems.