See an Error?

PCA9551PW,118

NXP Semiconductors
771-PCA9551PW-T

PCA9551PW,118

Mfr.:

Description:
LED Lighting Drivers 8-BIT I2C FM OD LED BLK RST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,513

Stock:

20,513 Can Dispatch Immediately

Factory Lead Time:

59 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.13 $4.13
$3.52 $35.20
$2.82 $282.00
$2.45 $1,225.00
$2.03 $2,030.00
Full Reel (Order in multiples of 2500)
$1.88 $4,700.00
$1.81 $9,050.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
NXP
Product Category: LED Lighting Drivers
RoHS:  Details
PCA9551
SMD/SMT
TSSOP-16
8 Output
25 mA
2.3 V
5.5 V
Boost, Buck
400 kHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
I2C Control
Brand: NXP Semiconductors
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Number of Channels: 8 Channel
Pd - Power Dissipation: 400 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: 935271692118
Unit Weight: 54 mg

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Analog Devices Inc. DS1338Z-33+T&R
Real Time Clock I C RTC with 56-Byte NV RAM
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
NXP SC16IS752IPW,112
UART Interface IC UART DUAL 12C/SPI
HALO Electronics HFJ11-E2450E-L12RL
Modular Connectors / Ethernet Connectors 10/100 1x1 Tab Down RJ45 w/mag G/Y LED
TDK C1608X7R1H474K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.47uF 10% X7R 0.8mm
STMicroelectronics STM6717TGGWY6F
Supervisory Circuits Ultra-low power volt Supervisor w/Reset
Panasonic BR-2325/HCN
Coin Cell Battery 3V 165mAH
Analog Devices Inc. LT3971EMSE#TRPBF
Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8 A Q C
TAIYO YUDEN EMK107ABJ475KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 4.7uF 10% X5R
Stanley Electric RAY1102W-745-TR
Standard LEDs - SMD Surface Mount LED