NHD-0208AZ-RN-YBW-33V

Newhaven Display
763-0208AZRNYBW33V

NHD-0208AZ-RN-YBW-33V

Mfr.:

Description:
LCD Character Display Modules & Accessories STN-Y/G Refl 40.0 x 35.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.20 $15.20
$14.29 $71.45
$13.37 $133.70
$12.60 $630.00
$11.99 $1,199.00
$11.39 $3,417.00
$10.92 $5,460.00
$10.27 $10,270.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Reflective
8 x 2
40 mm x 35.4 mm x 8 mm
30.4 mm x 13.9 mm
STN
None
Parallel
Yellow-Green
3.3 V
Bulk
Brand: Newhaven Display
Features: Built-in controller ST7066U or equivalent
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Newhaven Display NHDev Development Board
LCD Development Brd 100 mm x 95 mm