NHD-12864WG-BTFH-V#N

Newhaven Display
763-12864WG-BTFH-VN

NHD-12864WG-BTFH-V#N

Mfr.:

Description:
LCD Graphic Display Modules & Accessories STN-Blue(-)128x64 75.0 x 52.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:

294 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$44.96 $44.96
$41.94 $209.70
$39.25 $392.50
$38.22 $1,911.00
$34.28 $3,428.00
$34.26 $10,278.00
$33.37 $16,685.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
128 x 64
Transflective
STN Negative
75 mm x 52.7 mm x 8.9 mm
Parallel
LED White
Blue
Without Touch Panel
Built-in KS0108B controller
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: 150 ms
Factory Pack Quantity: 100
Style: LCD Graphic Display
Subcategory: Displays
Viewing Area - W x H: 60 mm x 32.6 mm
Unit Weight: 64.188 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
Sensirion LPG10-1000
Flow Sensors Miniaturized Planar Package Liquid Flow Sensor
Sensirion Evaluation Kit LPG10-1000
Multiple Function Sensor Development Tools LPG10-1000 Liquid Flow Evaluation Kit
ams OSRAM GW CSSRM3.CM-MFN4-A232-1-L
High Power LEDs - White
Bourns PTVS1-086C-H
ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes
KEMET C0603C101JCGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 1206 10% AEC-Q200
Schurter 3-137-082
Pushbutton Switches MSM19 Switch MO NX SPDT 5A RD 0WT 24VDC
TE Connectivity T4145035051-001
Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD
Keystone Electronics 5084
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
Diodes Incorporated DMT10H009LK3-13
MOSFET MOSFET BVDSS: 61V-100V TO252 T&R 2.5K
TE Connectivity T4010019041-000
Circular Metric Connectors M8,SCREW, FEMALE S,SHIELD,4P,GOLD