NHD-19232WG-BGGH-V#T

Newhaven Display
763-19232WG-BGGH-VT

NHD-19232WG-BGGH-V#T

Mfr.:

Description:
LCD Graphic Display Modules & Accessories STN-Gray 116.0 x 37.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:

24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$56.99 $56.99
$53.57 $267.85
$50.14 $501.40
$47.29 $2,364.50
$45.00 $4,500.00
$43.32 $12,996.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
192 x 32
Transflective
STN
116 mm x 37 mm x 13.9 mm
Parallel
LED Green
Gray
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 100.120 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Newhaven Display NHDev Development Board
LCD Development Brd 100 mm x 95 mm
Image Description
Harwin M50-3300742
Female IDC Connector Double Row, 7 Pos
Analog Devices Inc. MAX3096CEE+
+/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Newhaven Display NHD-240128WG-BTMI-VZ#
STN-Blue (-) 144.0 x 104.0
Phoenix Contact 1904150
MKDS 5 HV/3-9.5
TE Connectivity 746611-8
.1CL DIP PLG 2X07P
Analog Devices Inc. MAX3033ECSE+
+/-15kV ESD-Protected, 3.3V Quad RS-422 Transmitters
Wurth Elektronik 63911615521CAB
1.27mm Ribbon Flat Cable 16 pins 1m
Texas Instruments BQ24002PWP
Li-Ion Linear Charge Management IC