NJW1159D

513-NJW1159D
NJW1159D

Mfr.:
Nisshinbo

Description:
Audio Amplifiers 2 Ch Electronic Vol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nisshinbo NJW1159V-TE1
Nisshinbo
Audio Amplifiers 2 Ch Electronic Vol

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDIP-16
- 40 C
+ 85 C
Through Hole
Tube
Brand: Nisshinbo
Height: 3.4 mm
Length: 19 mm
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Tradename: NJW1159
Width: 6.4 mm
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99