EFP164X104B07A

Noritake
775-EFP164X104B07A

EFP164X104B07A

Mfr.:

Description:
TFT Displays & Accessories 7 inch EMI Shield Filter Area 160x96mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$68.15 $68.15
$55.94 $559.40
$53.83 $1,345.75
$50.98 $5,098.00
$49.20 $12,300.00
500 Quote
Product Attribute Attribute Value
Noritake
Product Category: TFT Displays & Accessories
RoHS:  Details
Accessories
-
-
-
-
-
-
-
-
-
-
-
Bulk
Background Colour: -
Brand: Noritake
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: -
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 31 g
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Image Description
3M 9711S
Adhesive Tapes 3M Electrically Conductive Adhesive Transfer Tape 9711S, 25mm x 10m, 100um
Hammond 1402F
Enclosures, Boxes & Cases Metal Insturment Enclosure - 3.1 x 7.1 x 10.3"
Fair-Rite 0199000017
EMI Kits Cable Snap-It