GU140X16J-7000

Noritake
775-GU140X16J-7000

GU140X16J-7000

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD 7000 SERIES 140X16 102.75 X 18.8 DISP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$227.84 $22,784.00
Product Attribute Attribute Value
Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  Details
GU140X16
Graphic Display Modules
8.13 mm x 3.5 mm
20 x 2
146 mm x 43 mm x 19 mm
102.75 mm x 18.8 mm
RS-232 / Parallel / Serial
510 mA
- 40 C
+ 85 C
Tray
Brand: Noritake
Number of Dots: 140 x 16
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809005
MXHTS:
85318099
ECCN:
EAR99

7000 Show and Tell™ Module

Noritake's Show and Tell™ module features advanced chip-in-glass and MCU technology, as well as superb built-in VFD graphics capability. Built-in features include eight levels of brightness control, a wide viewing angle, up to four independent windows with individual control, and a wide operating temperature range, as well as optional color optical filters and luminance. The Show and Tell™ module has fixed and proportional fonts, international font sets each with 16 user-defined characters, and font magnification up to four times horizontally and two times vertically.

FEATURED PRODUCTS
NORITAKE