E3S-AD11

Omron Automation and Safety
653-E3S-AD11

E3S-AD11

Mfr.:

Description:
Photoelectric Sensors 20CM DIFF NPN HORIZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$460.70 $460.70
$457.03 $13,710.90
60 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
200 mm
Red LED
Pre-Wired Cable
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 40 mm
Length: 22.3 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: 1603064 E3SAD11

This functionality requires JavaScript to be enabled.
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8541498000
JPHTS:
8533400002
KRHTS:
8541409029
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99
Image Description
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Infineon IRF9530NPBF
MOSFET MOSFT PCh -100V -14A 200mOhm 38.7nC
Analog Devices Inc. AD620ANZ
Instrumentation Amplifiers LOW COST,LOW POWER IN AMP
Bourns 3296X-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Horizontal Adjust
Nichicon LGW2G101MELZ25
Aluminium Electrolytic Capacitors - Snap In 400volts 100uF Snap-In
Wurth Elektronik 870055774001
Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms
Microchip 1N751A-1
Zener Diodes Zener Diodes
Analog Devices Inc. OP270GN8#PBF
Operational Amplifiers - Op Amps Dual Low Noise Hi Speed OA