E3S-AD17

Omron Automation and Safety
653-E3S-AD17

E3S-AD17

Mfr.:

Description:
Photoelectric Sensors 70CM DIF NPN W/ CONN HOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$458.38 $458.38
$458.18 $11,454.50
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
700 mm
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 22.3 mm
Length: 50 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SAD17

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99