E3S-AD81

Omron Automation and Safety
653-E3S-AD81

E3S-AD81

Mfr.:

Description:
Photoelectric Sensors 20 cm Dif PNP Vert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$529.08 $529.08
$484.98 $4,849.80
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
200 mm
Red LED
Pre-Wired Cable
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 21 mm
Length: 45.3 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SAD81
Unit Weight: 122.795 g

This functionality requires JavaScript to be enabled.
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8541498000
JPHTS:
8533400002
KRHTS:
8541409029
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99