E3S-AD87

Omron Automation and Safety
653-E3S-AD87

E3S-AD87

Mfr.:

Description:
Photoelectric Sensors 70CM DIF PNP W/CONN VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$546.44 $546.44
$543.46 $13,586.50
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
700 mm
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 21 mm
Length: 51.3 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: E3SAD87

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99