E3S-AR16

Omron Automation and Safety
653-E3S-AR16

E3S-AR16

Mfr.:

Description:
Photoelectric Sensors 2M RETRO NPN W/CONN HOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$511.00 $511.00
$493.40 $4,934.00
$484.82 $12,120.50
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Retroreflective
2 m
Red LED
Built In
Connector
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 22.3 mm
Length: 52.3 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3S-A
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SAR16
Unit Weight: 80.062 g

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99