E3Z-B82

Omron Automation and Safety
653-E3Z-B82

E3Z-B82

Mfr.:

Description:
Photoelectric Sensors PNP PRE-WIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$295.33 $295.33
$291.31 $14,565.50
100 Quote
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Retroreflective
2 m
Red LED
Built In
Pre-Wired Cable
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3Z
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3ZB82
Unit Weight: 20 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.