EE-SPX402-W2A

Omron Automation and Safety
653-EE-SPX402-W2A

EE-SPX402-W2A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRANS LIGHT-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$156.96 $156.96
$136.63 $683.15
$122.99 $1,229.90
$117.14 $2,928.50
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3.6 mm
0.5 mm
50 mA
Screw Mount
- 10 C
+ 55 C
Brand: Omron Automation and Safety
Height: 13 mm
Length: 21.2 mm
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 3.6 mm
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Termination Style: Cable
Wavelength: 940 nm
Width: 15.5 mm
Part # Aliases: EESPX402W2A
Unit Weight: 32.445 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Molex 39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Alpha Wire FIT2211/4 BK103
Heat Shrink Tubing & Sleeves 1/4in ID SHRNK TUBN 4ft PCS BLACK
Phoenix Contact 3030116
Terminal Block Tools & Accessories FBS 2-4
Keystone Electronics 7330
Terminals SOLDER MATTE TIN PLATE #8
Molex 19203-0156
Terminals RING/HI-TEMP VERSAKR SAKRIMP (C-T-328-08)
Comchip Technology 1N4004-G
Rectifiers VR=400V, IO=1A
KEMET T351E106K020AS
Tantalum Capacitors - Solid Leaded 20volts 10uF 10%