EE-SX671-WR 1M

Omron Automation and Safety
653-EE-SX671-WR1M

EE-SX671-WR 1M

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT LSH L/D-O NPN 1MC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:

49 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$78.41 $78.41
$75.90 $379.50
$65.33 $653.30
$57.87 $1,446.75
$55.68 $5,568.00
500 Quote
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
0.8 mm
100 mA
Wire Leads
- 25 C
+ 55 C
EE-SX67
Brand: Omron Automation and Safety
Height: 18.7 mm
Length: 26.2 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Termination Style: Cable
Wavelength: 940 nm
Width: 15.5 mm
Part # Aliases: EESX671WR1M
Unit Weight: 21.716 g
CNHTS:
9031499092
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

EE-SX67 Slot-Type Photomicrosensors

Omron EE-SX67 Slot-Type Photomicrosensors are non-modulated with a 50mA to 100mA direct switching capacity. The EE-SX67 series includes models that enable switching between dark-ON and light-ON operation. The EE-SX67 photomicrosensors feature a response frequency as high as 1kHz and a wide operating voltage range from 5VDC to 24VDC.

Image Description
Bourns SRP8540A-R56M
Power Inductors - SMD Ind,8.8x8.4x3.8mm,0.56uH+/-20%,25A,shd AEC-Q200
Panasonic ERJ-H2RD1001X
Thick Film Resistors - SMD 0402 1KOhm 0.5% AEC-Q200
Panasonic ERJ-U02F3R30X
Thick Film Resistors - SMD 0402 1% 3.3ohm AEC-Q200 Anti-Sulfur
Hirose Electric IX30G-A-10S-CVL2(7.0)
Modular Connectors / Ethernet Connectors IX Series Plug Type A 26 to 28 AWG 10pos Female Contact Upward Cabling
Phoenix Contact 3203037
Terminals AI 0 25- 8 YE
Omron EE-SX674P-WR 1M
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT CLM L/DON PNP CON
Vishay SQ3418EV-T1_GE3
MOSFET N Ch 40Vds 20Vgs AEC-Q101 Qualified
Phoenix Contact 1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact 1803617
Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap