EE-SX675P

Omron Automation and Safety
653-EE-SX675P

EE-SX675P

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT T-SHAPED PNP INCIDENT LIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$65.92 $65.92
$62.90 $314.50
$56.91 $569.10
$52.41 $1,310.25
$46.43 $2,321.50
$44.92 $4,492.00
500 Quote
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
0.8 mm
50 mA
Through Hole
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 22.2 mm
Length: 16.7 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Termination Style: Solder Terminal
Wavelength: 940 nm
Width: 19.5 mm
Part # Aliases: EESX675P

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99