G3NE-210T-DC12

Omron Automation and Safety
653-G3NE-210T-DC12

G3NE-210T-DC12

Mfr.:

Description:
Solid State Relays - Industrial Mount SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6
Expected 29-Sep-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$47.47 $47.47
$45.08 $450.80
$42.72 $1,281.60
$40.34 $2,017.00
$37.97 $3,797.00
$35.59 $8,897.50
$33.23 $13,292.00
1,200 Quote
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Low Profile
Panel Mount
10 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
PhotoTriac
9.6 VDC to 14.4 VDC
-
- 30 C
+ 80 C
-
G3NE
47.5 mm
37.5 mm
11.5 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3NE210TDC12NC G3NE210TDC12
Unit Weight: 37 g
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.