See an Error?

G3PE-515B-3N DC12-24

Omron Automation and Safety
653-G3PE515B3NDC1224

G3PE-515B-3N DC12-24

Mfr.:

Description:
Contactors - Solid State 15A 3-phs SSR DIN mt 3 pl 480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$408.56 $408.56
$384.39 $3,843.90
$367.71 $9,192.75
Product Attribute Attribute Value
Omron
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
15 A
200 VAC to 280 VAC
12 VDC to 24 VDC
7 mA to 15 mA
Brand: Omron Automation and Safety
Product: Three Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: G3PE515B3NDC1224
Unit Weight: 1.633 kg
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Image Description
Phoenix Contact 2320267
UPS - Uninterruptible Power Supplies QUINT-UPS/ 24DC 24DC/10/3.4AH
Molex 22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK
Amphenol CS-DSDHD15MF0-010
D-Sub Cables DELUXE HD15M/F MOLDED 10'
Honeywell PX2AN1XX030PAAAX
Industrial Pressure Sensors Port: NPT 1/4 - 18 30 psi Absolute gage
IDEC HW-DB
Switch Fixings Dummy Block for Switches