See an Error?

G3PE-535B-3H DC12-24

Omron Automation and Safety
653-G3PE535B3HDC1224

G3PE-535B-3H DC12-24

Mfr.:

Description:
Contactors - Solid State 35A 3-phs SSR no sink 3 pl 480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$577.50 $577.50
$539.02 $5,390.20
$519.76 $12,994.00
50 Quote
Product Attribute Attribute Value
Omron
Product Category: Contactors - Solid State
RoHS:  Details
35 A
200 VAC to 280 VAC
12 VDC to 24 VDC
7 mA to 15 mA
G3PE
Brand: Omron Automation and Safety
Product: Three Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: G3PE535B3HDC1224
Unit Weight: 400 g
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.