NB3Q-TW01B

Omron Automation and Safety
653-NB3QTW01B

NB3Q-TW01B

Mfr.:

Description:
TFT Displays & Accessories NB HMI 3.5" TFT LED 1xSerialEthernet USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1,163.94 $1,163.94
Product Attribute Attribute Value
Omron
Product Category: TFT Displays & Accessories
RoHS: N
TFT LCD Display Modules
Transmissive
3.5 in
QVGA
320 x 240
Ethernet
Resistive Touch Panel
LED
103.8 mm x 129.8 mm x 52.8 mm
Bulk
Brand: Omron Automation and Safety
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: Sysmac
Part # Aliases: NB3QTW01B

CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
EAR99
Image Description
Molex 51021-0200
Headers & Wire Housings RECEPTACLE 2P
Omron CP1L-L20DT-D
PLC Controllers CPU 12 In 8 Out NPN DC PS
Omron CP1W-CN811
Controller Accessories 80cm Ext. Cbl f or CPM1A Exp&
Texas Instruments OPA189IDR
Precision Amplifiers Single, 14MHz, MUX-friendly, low-noise, Zero-Drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125
Samsung Electro-Mechanics CL10C220JB8NFNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 16 0603
Vishay VOS617A-4T
Transistor Output Optocouplers CTR 160-320% 5mA
Omron CP1W-8ED
Controller Accessories 8 PtIn CP1 Expansion