EE-SX1096-W11

Omron Electronics
653-EESX1096W11

EE-SX1096-W11

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Horizontal Aperture Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:

72 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$23.36 $23.36
$17.95 $179.50
$16.75 $335.00
$15.05 $752.50
$14.69 $1,469.00
$14.00 $2,800.00
$13.11 $6,555.00
$12.94 $12,940.00
2,000 Quote
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3.4 mm
0.5 mm
30 V
20 mA
30 mA
Wire Leads
- 25 C
+ 80 C
EE-SX1096
Brand: Omron Electronics
Fall Time: 4 us
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 4 us
Sensing Distance: 3.4 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 10
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX1096W11
Unit Weight: 9.226 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541290000
USHTS:
8541498000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Pre-Wire Type Photomicrosensors

Omron Electronics Pre-Wire Type Photomicrosensors are easy to maintain while offering high connection reliability. The sensors use a connector to attach to the terminals instead of wires soldered directly to the terminals. This method allows the sensors to be able to be swapped out without having to re-solder the wires, saving time and money. 

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
onsemi FDB86135
MOSFET PWM PFC COMBO
NXP PCA9555BS,118
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO
XP Power ASB110PS24
Modular Power Supplies PSU, 110W, BASEPLATE COOLED
Littelfuse 04483.15MR
Surface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2
JST A04CS-AIT-N
Automotive Connectors WIRE SEAL 0.75-0.8mm
Susumu PCMB104T-3R3MS
Power Inductors - SMD 3.3 uH 20%
Texas Instruments MAX3238IPW
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr