EE-SX4340

Omron Electronics
653-EE-SX4340

EE-SX4340

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Transmiss Surf Mnt 4mm Light ON 80mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6
Can Dispatch Immediately

On Order:

2,000
Expected 19-Dec-23

Factory Lead Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.49 $4.49
$2.77 $27.70
$2.61 $261.00
$2.58 $645.00
$2.20 $1,100.00
Full Reel (Order in multiples of 1000)
$2.04 $2,040.00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  Details
4 mm
1.4 mm
30 mA
- 30 C
+ 85 C
EE-SX432
Reel
Cut Tape
Brand: Omron Electronics
Fall Time: -
Mounting Style: SMD/SMT
Output Type: Photo IC
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: -
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: -
Part # Aliases: EESX4340
Unit Weight: 689 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Toshiba RN2905FE,LXHF(CT
AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563)
Omron EE-SX4330
Transmissive SMD type PhotoMicroSensor Ultra-compact Photo IC Output sensor 3mm
Molex 34967-0002
Mini50 Sld Cavity Plug 13.85mm
Omron EE-SX4320
SMT, 3mm Photo-IC, Light ON
Toshiba 74VHCT126AFT
CMOS Logic IC Series
Bourns 7914G-1-000E
4mm KEY SWITCH SMD Gull Wing
KYOCERA AVX 06035C104MAT2A
50V 0.1uF X7R 0603 20%
Bel 0ZCM0002FF2G
Resettable PTC fuse SMD 0603 20mA 60V
Omron EE-SX3340
Transmiss Surf Mnt 4mm Dark ON 80mW
E-Switch 100SP1T8B13VS2REH
0.4VA @ 20V (AC/DC) On-None-On PC Mnt