EE-SY1200

Omron Electronics
653-EE-SY1200

EE-SY1200

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective PCB Mount High S/N Ratio

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,995

Factory Lead Time:

84
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.99 $5.99
$5.10 $51.00
$4.15 $103.75
$3.66 $183.00
$3.56 $356.00
$3.24 $1,620.00
Full Reel (Order in multiples of 2000)
$3.22 $6,440.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  Details
4 mm
30 V
20 mA
1.2 V
4 V
- 25 C
+ 85 C
SMD/SMT
EE-SY1200
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Fall Time: 30 us
Height: 1.9 mm
If - Forward Current: 20 mA
Length: 3.2 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 50 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 30 us
Sensing Method: Reflective
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Termination Style: SMD/SMT
Wavelength: 940 nm
Width: 1.1 mm
Part # Aliases: EESY1200
Unit Weight: 138.850 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

EE-SY1200 Reflective Photomicrosensor

Omron EE-SY1200 Reflective Photomicrosensor is an ultra-compact surface mount model with a high light current to low leakage current ratio. The reflective photomicrosensor, or photointerruptor, is a compact optical sensor that senses objects or object positions with an optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.