G3VM-101ER(TR)

Omron Electronics
653-G3VM-101ERTR

G3VM-101ER(TR)

Mfr.:

Description:
Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

1,500 Can Dispatch in 20 Days
 
Minimum: 1500   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$13.17 $19,755.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$20.06
Min:
1

Similar Product

Omron Electronics G3VM-101ER
Omron Electronics
Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
PCB Mount
2 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
SMD DIP-6
MOSFET
30 mA
- 40 C
+ 85 C
7.12 mm
6.4 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM101ERTR
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Omron G3VM Series MOSFET Relays - High Current & Low ON-Resistance EXPANSION

Omron has expanded the G3VM Series of MOSFET Relays with models that feature a high continuous load current of up to 4000mA and models that feature low ON-resistance to 20mΩ.
Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, include models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.
View the entire G3VM Series.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.