G3VM-41BR

Omron Electronics
653-G3VM-41BR

G3VM-41BR

Mfr.:

Description:
Solid State Relays - PCB Mount 40V SPST-NO DIP6 PCB 3500mA 30ohm 1000pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 826

Stock:

826 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$17.42 $17.42
$15.36 $153.60
$14.64 $366.00
$13.75 $687.50
$13.14 $1,314.00
$11.60 $2,320.00
$11.58 $6,948.00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
3.5 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
DIP-6
MOSFET
30 mA
- 40 C
+ 85 C
7.12 mm
6.4 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: Solder Pin
Type: High Current
Part # Aliases: G3VM41BR
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

Omron G3VM Series MOSFET Relays - High Current & Low ON-Resistance EXPANSION

Omron has expanded the G3VM Series of MOSFET Relays with models that feature a high continuous load current of up to 4000mA and models that feature low ON-resistance to 20mΩ.
Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, include models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.
View the entire G3VM Series.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Analog Devices Inc. AD8220BRMZ
Instrumentation Amplifiers FET Input Instrumentation Amplifier
Texas Instruments REF5025AID
Voltage References Lo Noise Very Low Drift Prec VLTG REF
Analog Devices Inc. LT1716HS5#TRMPBF
Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp
onsemi CAT24C512WI-GT3
EEPROM 512KB I2C SER EEPROM
TE Connectivity FSM11JH
Tactile Switches 6MM ACTHT W/ESD TACT SWITCH
Texas Instruments SN74LVC1G04MDBVREP
Inverters Mil Enhance Sgl Inverter Gate
Texas Instruments TPD4E001DRLR
ESD Suppressors / TVS Diodes 4-Channel +/- 15KV ESD Protection Array
Texas Instruments OPA333AIDBVT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV microPOWER CMOS
MaxLinear SP491ECN-L/TR
RS-422/RS-485 Interface IC Full Duplex RS-485 s
Texas Instruments ADS8320SHKQ
Analog to Digital Converters - ADC Hi Temp 16B,2.7-5V Micro Pwr Samp ADC