G3VM-61E1

Omron Electronics
653-G3VM-61E1

G3VM-61E1

Mfr.:

Description:
Solid State Relays - PCB Mount 60V, SPST-NO, SMD6 SMT 500mA 1ohm 130pF

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,199
Expected 31-Jan-24

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.23 $4.23
$3.65 $36.50
$3.55 $88.75
$3.37 $168.50
$3.19 $319.00
$2.64 $528.00
$2.46 $2,460.00
$2.38 $4,760.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.83
Min:
1

Similar Product

Omron Electronics G3VM-61E1(TR)
Omron Electronics
Solid State Relays - PCB Mount 60V, SPST-NO, SMD6 SMT 500mA 1ohm 130pF
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
500 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
7.12 mm
6.4 mm
3.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Part # Aliases: G3VM61E1
Unit Weight: 250 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99
Image Description
ECS ECS-160-10-33B-CKM-TR3
16MHz 10 pF +/-10/10 ppm -20 +70 C 3225 Low aging
Texas Instruments DRV5032AJLPGM
Low power (5 Hz, <1 uA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85
3M 37304-3122-0P0 FL
373 Series Mini Clamp Socket, Latch for Panel Mount, 4 positions, 24-26awg, Yellow
TE Connectivity 2344657-6
WLAN DUAL BAND FPC H 100 MHF4 TY
Texas Instruments DRV5032FCLPGM
Low power (5 Hz, <1 uA), low voltage (up to 5.5V) switch 3-TO-92 -40 to 85
Amphenol M12A-05BFFM-SL8N02
M12 OVERMOLD CABLE HIGHLY FLEX L-2M
TE Connectivity 524639-E
MAXIBR_QT M 2X5P ST SMT TIN BK
Weidmuller 1824500000
3.50/10/90 3.5SN BK
Winbond W25Q128JVPIQ
spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
KEMET T491A106K010AT
10V 10uF 1206 10% ESR=4Ohms