G3VM-61QR2(TR05)

Omron Electronics
653-G3VM-61QR2TR05

G3VM-61QR2(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 60V 1000mA High Switch Capacity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,218

Stock:

2,218 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$21.40 $21.40
$19.02 $190.20
$18.06 $451.50
$17.12 $856.00
$15.39 $1,539.00
$14.30 $3,575.00
Full Reel (Order in multiples of 500)
$13.43 $6,715.00
$13.06 $13,060.00
2,500 Quote
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
PCB Mount
1 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
S-VSON-4
MOSFET
30 mA
- 40 C
+ 110 C
2 mm
1.45 mm
1.65 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM61QR2TR05
Unit Weight: 10 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

G3VM S-VSON Package MOSFET Relays

Omron Electronics G3VM S-VSON MOSFETs feature a super small size, high current, and low on-resistance. The S-VSON four-pin MOSFET is designed for handling a load voltage up to 100V and a continuous load current as small as 0.65A. The components offer a dielectric strength of 500V/min. between input and output and an ambient temperature range of -40°C to +110°C. Omron Electronics G3VM S-VSON MOSFETs serve a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Murata GRT1555C1H301FA02D
300 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200
Vishay MMB02070C6209FB200
1W 62ohms 1% 0207 350V
Omron G3VM-101QR1(TR05)
SPST-NO 100V 650mA High Switch Capacity
Murata GRM033R60J225ME47D
2.2 uF 6.3 VDC 20% 0201 X5R
Murata GRM033C71C104KE14D
0.1 uF 16 VDC 10% 0201 X7S
Texas Instruments TMP117AIYBGR
+/-0.1 C accurate digital temperature sensor with integrated NV memory 6-DSBGA -55 to 150
Omron G3VM-21LR10
20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF
Omron G3VM-21UR10TR05
1A, 20V, 200mA VSON4 MOS FET Relay
ROHM Semiconductor UCR006YVPFLR150
0201 0.15ohm 1% CS-Thk Film
SEI Stackpole HCJ0805ZT0R00
0Ohms 0805 31.6A 0Ohms High Current Jumper