G3VM-61UR(TR05)

Omron Electronics
653-G3VM-61UR(TR05)

G3VM-61UR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET VSON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,977
Expected 31-Jan-24

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.54 $16.54
$15.89 $158.90
$15.00 $375.00
$14.21 $1,421.00
$12.70 $3,175.00
Full Reel (Order in multiples of 500)
$11.89 $5,945.00
$11.10 $11,100.00
2,500 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
MOSFET
30 mA
- 40 C
+ 85 C
2.45 mm
1.45 mm
1.3 mm
G3VM-UR
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM61URTR05
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.

Image Description
Texas Instruments MCT8329A1IREER
Motor/Motion/Ignition Controllers & Drivers 60-V sensorless trapezoidal control three-phase BLDC gate driver
Murata GRM158R60J226ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0402 X5R
Analog Devices Inc. ADA4099-1BUJZ-R5
Operational Amplifiers - Op Amps Precision, 10MHz, 7V/us OTT RRIO Amp
Vishay VS-E5PH6012LHN3
Rectifiers 60A 1200V AEC-Q101
Mini-Circuits TCM2-43X+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
TE Connectivity 2292937-1
Automotive Connectors 2P Inline Cap Key Code A
Bourns ZV20K1210401NIR1
Varistors ZV 20V 10%
ROHM Semiconductor BD63800MUF-CE2
Motor/Motion/Ignition Controllers & Drivers AECQ
Hirose Electric ZE064-2022SCF
Automotive Connectors Female Terminal