G3VM-63G(TR05)

Omron Electronics
653-G3VM63GTR05

G3VM-63G(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,199

Stock:

5,199 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$8.33 $8.33
$7.82 $78.20
$6.95 $173.75
$6.61 $330.50
$6.25 $625.00
$5.27 $1,317.50
Full Reel (Order in multiples of 500)
$5.04 $2,520.00
$4.84 $4,840.00
$4.71 $11,775.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.95
Min:
1

Similar Product

Omron Electronics G3VM-63G
Omron Electronics
Solid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
PCB Mount
500 mA
60 VAC, 60 VDC
1 Form B (SPST-NC)
1 VDC to 1.3 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 105 C
4.4 mm
4.4 mm
2.1 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form B)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM63G G3VM63GTR05
Unit Weight: 250 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536410092
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

G3VM-VY SOP Package MOSFET Relays

Omron G3VM-VY Series MOSFET Relays are general-purpose MOSFET relays in an SOP 4-pin package. Within the G3VM family of Omron relays, the VY Series features a 1 form A contact arrangement along with a 260°C max flow temperature within 30 seconds. These MOSFET relays also feature a 60V nominal load voltage, 700mA load current, and a 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute). These characteristics make the Omron G3VM-VY series ideal for equipment related to semiconductors, communication, security, industrial, amusement, as well as test and measurement.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Diodes Incorporated FL1600044
Crystals 16.000MHz 8pF 15ppm -10 to +75
Wurth Elektronik 885012006004
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 22pF 0603 5% 10V MLCC
KEMET C0805C104Z4VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF Y5V 0805 -20%,+80%
KYOCERA AVX 1206ZC106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1206 20%
ROHM Semiconductor ESR10EZPJ301
Thick Film Resistors - SMD 0805 300ohm 5% Anti Surge AEC-Q200
ROHM Semiconductor KTR03EZPJ471
Thick Film Resistors - SMD 0603 470ohm 5% High VoltageAEC-Q200
TT Electronics WCR0805-10KFI
Thick Film Resistors - SMD 10K ohm 1% 150V General Purpose SMT
TT Electronics WCR0603-4K7FI
Thick Film Resistors - SMD 4.7K ohm 1% 75V General Purpose SMT
TT Electronics WCR0805-1K5FI
Thick Film Resistors - SMD 1.5K ohm 1% 150V General Purpose SMT
Omron G3VM-61A1
Solid State Relays - PCB Mount 60V, SPST-NO, DIP4 PCB 500mA 1ohm 130pF