G5V-2-DC12

Omron Electronics
653-G5V-2-DC12

G5V-2-DC12

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,511

Stock:

11,511 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.15 $5.15
$4.71 $47.10
$4.05 $101.25
$3.92 $196.00
$3.61 $361.00
$3.47 $867.50
$3.24 $1,620.00
$3.03 $3,030.00
$2.84 $7,100.00
Product Attribute Attribute Value
Omron
Product Category: Low Signal Relays - PCB
RoHS:  Details
Low Signal Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
500 mA, 1 A
2 A
2 A
41.7 mA
Non-Latching
500 mW
Solder Pin
G5V-2
Brand: Omron Electronics
Coil Resistance: 288 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver (Ag)
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5V2DC12
Unit Weight: 5 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Image Description
Vishay MBE04140C2205FC100
Metal Film Resistors - Through Hole 1W 22Mohm 1%
Omron G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC 150mW Seal
Omron G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC 150mW Seal
Omron G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC 500mW
Texas Instruments LM7812CT/NOPB
Linear Voltage Regulators 3-Term Pos Regs
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay PR01000101004JR500
Metal Film Resistors - Through Hole 1watt 1Mohms 5%
Vishay 562R10TST25QA
Ceramic Disc Capacitors 250pF 10% X5F 1kV
Vishay VR68000004704JAC00
Metal Film Resistors - Through Hole 4.7M OHM 5% 200PPM 1W